Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,523 In Stock | 1 : ¥29.50000 Tube | - | Tube | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 50ns, 50ns | 20ns, 25ns | 1.5V | 20mA | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
2,470 In Stock | 1 : ¥36.05000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 30kV/µs | DC | Push-Pull, Totem Pole | 50 mA | - | 120ns, 150ns | 6ns, 6ns | 1.5V | 10mA | 4.5V ~ 30V | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SO |