Liquid, Level
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Sensitivity | Features | Distance - Control To Sensor (Max) | Output Type | Contact Form | Contact Rating @ Voltage | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | High/Low Level | 24VAC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 8A | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | High/Low Level | 120VAC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 8A | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | High/Low Level | 230VAC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 8A | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Constant Level | 24VAC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 8A | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Constant Level | 120VAC | 5kOhm ~ 100kOhm | Adjustable Sensitivity | - | Relay | SPDT (1 Form C) | 8A | DIN Rail | Screw Terminal | -20°C ~ 60°C |