Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,674 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥2.94100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.6V ~ 6.5V | 8mV @ 5V | 2pA @ 5V | 35mA @ 5V | 900nA | 73dB CMRR, 77dB PSRR | 3µs | 17mV | -40°C ~ 125°C | Automotive | AEC-Q100 | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
0 In Stock Check Lead Time | 1 : ¥12.56000 Cut Tape (CT) 2,000 : ¥5.74256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Drain, Rail-to-Rail | 1.65V ~ 5.5V | 1.5mV @ 5V | 5pA @ 5V | 100mA @ 5V | 30µA | 70dB CMRR, 95dB | 100ns | - | -40°C ~ 125°C | - | - | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP |