Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154,967 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,500 : ¥0.88702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
263 In Stock | 1 : ¥14.20000 Cut Tape (CT) 2,500 : ¥6.49119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull, Rail-to-Rail | 2.5V ~ 5.5V | 1mV @ 5V | 0.008µA @ 5V | - | 55µA | 100dB CMRR, 100dB PSRR | 228ns | 4mV | -40°C ~ 125°C | SOT-23-8 | Surface Mount | SOT-23-8 |