Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,537 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.38972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 3.3V ~ 40V | 4.5mV @ 40V | 0.05pA (Typ) | - | 200µA | 80dB CMRR, 95dB PSRR | 500ns (Typ) | 14mV | -40°C ~ 125°C | - | - | SOT-23-6 | Surface Mount | SOT-23-6 | ||
113,394 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥4.35325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 0.9V ~ 6.5V, ±0.45V ~ 3.25V | 3mV | 100pA | 42mA | 150nA | - | 35µs | - | -40°C ~ 125°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
10,011 In Stock | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥6.01594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Push-Pull | 1.5V ~ 5.5V | - | - | 5mA | 6.5µA | - | - | 60mV | -40°C ~ 125°C | Automotive | AEC-Q100 | SOT-23-6 | Surface Mount | SOT-23-6 | ||
10,113 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥4.00499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 3.3V ~ 40V, ±1.65V ~ 20V | 4.5mV @ 40V | 500pA | 85mA @ 40V | 150µA | 60dB CMRR, 70dB PSRR | 250ns (Typ) | 15mV | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | SOT-23-6 | Surface Mount | SOT-23-6 |