Comparators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Type
General Purposewith Latch
Output Type
CMOS, TTLDTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V4.5V ~ 7V, ±2.25V ~ 16.5V
Voltage - Input Offset (Max)
1.5mV @ 5V7.5mV @ ±15V
Current - Input Bias (Max)
0.25µA @ ±15V5µA @ 5V
Current - Output (Typ)
50mA-
Current - Quiescent (Max)
7.5mA10mA
CMRR, PSRR (Typ)
95dB CMRR, 90dB PSRR-
Propagation Delay (Max)
50ns-
Hysteresis
500µV-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
505~N-8~N~8 Top View
AD790JNZ
IC COMPARATOR 1 W/LATCH 8DIP
Analog Devices Inc.
648
In Stock
1 : ¥142.99000
Tube
-
Tube
Active
with Latch
1
CMOS, TTL
4.5V ~ 7V, ±2.25V ~ 16.5V
1.5mV @ 5V
5µA @ 5V
-
10mA
95dB CMRR, 90dB PSRR
50ns
500µV
0°C ~ 70°C
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
8-DIP
LM311P
IC COMPARATOR 1 GEN PUR 8DIP
Texas Instruments
6,434
In Stock
1 : ¥4.59000
Tube
-
Tube
Active
General Purpose
1
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
3.5V ~ 30V, ±1.75V ~ 15V
7.5mV @ ±15V
0.25µA @ ±15V
50mA
7.5mA
-
-
-
0°C ~ 70°C
8-DIP (0.300", 7.62mm)
Through Hole
8-PDIP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.