TLV1391IDBVT | |
---|---|
DigiKey Part Number | 296-TLV1391IDBVTTR-ND - Tape & Reel (TR) 296-TLV1391IDBVTCT-ND - Cut Tape (CT) 296-TLV1391IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1391IDBVT |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1391IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 7V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 175µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.29200 | ¥92.92 |
25 | ¥8.82440 | ¥220.61 |
100 | ¥7.24730 | ¥724.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.77512 | ¥1,693.78 |
500 | ¥5.98724 | ¥2,993.62 |
1,250 | ¥4.72674 | ¥5,908.43 |
2,500 | ¥4.41159 | ¥11,028.98 |
6,250 | ¥4.19102 | ¥26,193.88 |
12,500 | ¥4.03347 | ¥50,418.38 |