Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,028 In Stock | 1 : ¥16.41000 Cut Tape (CT) 1,000 : ¥8.05480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull | 1.8V ~ 5.5V | 3mV @ 5V | 0.4pA @ 5V | 19mA @ 5V | 750nA | 98dB CMRR, 82dB PSRR | 30µs | - | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
3,447 In Stock | 1 : ¥13.86000 Cut Tape (CT) 2,000 : ¥6.35183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, Push-Pull, TTL | 3V ~ 16V | 5mV @ 10V | 5pA @ 5V | 20mA | 125µA | 84dB CMRR | 4.5µs | - | -40°C ~ 85°C | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP |