LM2903F-E2

DigiKey Part Number
846-LM2903F-E2TR-ND - Tape & Reel (TR)
846-LM2903F-E2CT-ND - Cut Tape (CT)
846-LM2903F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903F-E2
Description
IC COMPARATOR 2 GEN PUR 8SOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
3V ~ 32V, ±1.5V ~ 16V
Voltage - Input Offset (Max)
4.5mV @ 1.4V
Current - Input Bias (Max)
0.05µA @ 1.4V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.51000¥65.10
25¥6.11800¥152.95
100¥4.99320¥499.32
250¥4.63756¥1,159.39
500¥3.94694¥1,973.47
1,000¥3.15757¥3,157.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.44242¥6,106.05
Manufacturers Standard Package