AD8561ARUZ

DigiKey Part Number
505-AD8561ARUZ-ND
Manufacturer
Manufacturer Product Number
AD8561ARUZ
Description
IC COMPARATOR 1 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Complementary, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8561ARUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 10V, ±1.5V ~ 5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
6µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
6mA, 3.3mA, 5.5mA
CMRR, PSRR (Typ)
85dB CMRR, 65dB PSRR
Propagation Delay (Max)
9.8ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.32000¥54.32
10¥49.10100¥491.01
96¥40.65260¥3,902.65
288¥38.82521¥11,181.66
576¥35.39948¥20,390.10
1,056¥30.83179¥32,558.37
2,592¥29.68985¥76,956.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.