Comparators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
CMRR, PSRR (Typ)
70dB CMRR, 100dB PSRR70dB CMRR, 80dB PSRR
Package / Case
SOT-23-6SOT-23-8
Supplier Device Package
SOT-23-6SOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
SOT-23-6 PKG
TLV3501AQDBVRQ1
IC COMPARATOR 1 GEN PUR SOT23-6
Texas Instruments
3,770
In Stock
1 : ¥32.51000
Cut Tape (CT)
3,000 : ¥16.29972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
2.7V ~ 5.5V, ±1.35V ~ 2.75V
6.5mV @ 5.5V
10pA @ 5.5V
-
5mA
70dB CMRR, 100dB PSRR
10ns
6mV
-40°C ~ 125°C
Automotive
AEC-Q100
SOT-23-6
Surface Mount
SOT-23-6
SOT 23-8
TLV3502AQDCNRQ1
IC COMPARATOR 2 GEN PUR SOT23-8
Texas Instruments
5,724
In Stock
1 : ¥47.86000
Cut Tape (CT)
3,000 : ¥24.01560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Push-Pull, Rail-to-Rail, TTL
2.7V ~ 5.5V, ±1.35V ~ 2.75V
6.5mV @ 5.5V
10pA @ 5.5V
-
5mA
70dB CMRR, 80dB PSRR
10ns
6mV
-40°C ~ 125°C
Automotive
AEC-Q100
SOT-23-8
Surface Mount
SOT-23-8
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.