Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,733 In Stock | 1 : ¥20.85000 Cut Tape (CT) 3,000 : ¥9.53736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 1 | Open-Drain | 1.8V ~ 36V | - | - | - | 11µA | - | 28.1µs | 5.5mV | -40°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
12,023 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥5.57242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Drain, Rail-to-Rail | 1.65V ~ 5.5V | 1.5mV @ 5V | 5pA @ 5V | 100mA @ 5V | 30µA | 70dB CMRR, 95dB | 150ns | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |