Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,847 In Stock | 1 : ¥25.76000 Cut Tape (CT) 3,000 : ¥12.90768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.8V ~ 5V | 7mV @ 5V | 0.3µA | 10mA | 125µA | 67dB CMRR | 140ns | - | -40°C ~ 150°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
5,857 In Stock | 1 : ¥97.34000 Cut Tape (CT) 500 : ¥67.23018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.05µA | - | 19µA | - | 29µs | 13.5mV | -55°C ~ 125°C | - | - | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
1,687 In Stock 40,000 Factory | 1 : ¥3.40000 Cut Tape (CT) 2,500 : ¥1.21241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, TTL | 2V ~ 36V, ±1V ~ 18V | 7mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 2.5mA | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SO | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV | 0.25µA @ 5V | - | 700µA | - | - | - | -55°C ~ 125°C | - | - | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |