Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,450 In Stock | 1 : ¥3.83000 Tube | - | Tube | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 7mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | -40°C ~ 125°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
648 In Stock | 1 : ¥142.98000 Tube | - | Tube | Active | with Latch | 1 | CMOS, TTL | 4.5V ~ 7V, ±2.25V ~ 16.5V | 1.5mV @ 5V | 5µA @ 5V | - | 10mA | 95dB CMRR, 90dB PSRR | 50ns | 500µV | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
29,108 In Stock | 1 : ¥3.40000 Tube | - | Tube | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 2.5mA | - | - | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
3,107 In Stock | 1 : ¥3.28000 Tube | - | Tube | Active | General Purpose | 2 | Open-Collector | 2V ~ 36V, ±1V ~ 18V | 5mV @ 5V | 0.25µA @ 5V | 16mA @ 5V | 1mA | - | - | - | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
6,384 In Stock | 1 : ¥4.59000 Tube | - | Tube | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 3.5V ~ 30V, ±1.75V ~ 15V | 7.5mV @ ±15V | 0.25µA @ ±15V | 50mA | 7.5mA | - | - | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
123 In Stock | 1 : ¥40.72000 Tube | - | Tube | Active | with Voltage Reference | 1 | CMOS, TTL | 2V ~ 11V, ±1V ~ 5.5V | 10mV @ 5V | - | 40mA | 4.4µA | 80dB CMRR, 80dB PSRR | 15µs | 50mV | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
350 In Stock | 1 : ¥63.33000 Tube | Tube | Active | with Latch | 1 | CMOS, Complementary, TTL | - | 3mV @ ±5V | 10µA @ ±5V | 20mA | 35mA | 96dB CMRR, 75dB PSRR | 14ns | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | |||
526 In Stock | 1 : ¥75.23000 Tube | - | Tube | Active | General Purpose | 1 | Open-Collector | 3V ~ 36V, ±1.5V ~ 18V | 0.75mV @ ±15V | 0.035µA @ ±15V | 50mA | 4mA | 115dB CMRR | - | - | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP | ||
652 In Stock | 1 : ¥4.59000 Tube | - | Tube | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 125°C | 8-DIP (0.300", 7.62mm) | Through Hole | 8-PDIP |