TA75S393F,LF | |
---|---|
DigiKey Part Number | TA75S393FLFTR-ND - Tape & Reel (TR) TA75S393FLFCT-ND - Cut Tape (CT) TA75S393FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA75S393F,LF |
Description | IC COMPARATOR 1 GEN PUR SMV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, DTL, MOS, Open-Collector, TTL SMV |
Datasheet | Datasheet |
EDA/CAD Models | TA75S393F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, DTL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.05µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.45700 | ¥24.57 |
25 | ¥2.02320 | ¥50.58 |
100 | ¥1.53190 | ¥153.19 |
250 | ¥1.29048 | ¥322.62 |
500 | ¥1.14172 | ¥570.86 |
1,000 | ¥1.01666 | ¥1,016.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86075 | ¥2,582.25 |