Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,632 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,500 : ¥0.78204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 5V ~ 30V, ±2.5V ~ 15V | 3mV @ ±15V | 0.1µA @ ±15V | 50mA | 6mA | - | - | - | -40°C ~ 105°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | ||
797 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,000 : ¥10.82093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain, Push-Pull | 2.7V ~ 5.5V, 3V ~ 27V | - | 0.025µA @ 4V | 4mA | 2.2mA, 3.6mA | - | 320ns | 25mV | -40°C ~ 125°C | 8-SOIC (0.295", 7.50mm Width) | Surface Mount | 8-SOIC |