Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 3,850 Factory Check Lead Time | 1 : ¥45.31000 Tube | - | Tube | Active | General Purpose | 4 | TTL | 4.5V ~ 5.5V | 1.6mV @ 5V | 0.125µA @ 5V | - | 700µA | 86.02dB CMRR, 86.02dB PSRR | 25ns | 2mV | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
2,929 In Stock 6,350 Factory | 1 : ¥121.14000 Tube | - | Tube | Active | with Latch | 2 | Complementary, TTL | 5V ~ 10V | 2mV @ ±5V | 5µA @ ±5V | 20mA | 10mA | 110dB CMRR, 100dB PSRR | 14ns | - | 0°C ~ 70°C | 16-SOIC (0.154", 3.90mm Width) | Surface Mount | 16-SOIC |