TLV1701AIDBVR | |
---|---|
DigiKey Part Number | 296-40599-2-ND - Tape & Reel (TR) 296-40599-1-ND - Cut Tape (CT) 296-40599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.64500 | ¥86.45 |
25 | ¥8.20160 | ¥205.04 |
100 | ¥6.73780 | ¥673.78 |
250 | ¥6.29844 | ¥1,574.61 |
500 | ¥5.56600 | ¥2,783.00 |
1,000 | ¥4.39425 | ¥4,394.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.10128 | ¥12,303.84 |
6,000 | ¥3.89622 | ¥23,377.32 |
15,000 | ¥3.74975 | ¥56,246.25 |