Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,834 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥2.55039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Open-Drain, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
3,227 In Stock | 1 : ¥52.95000 Cut Tape (CT) 1,000 : ¥27.98846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Complementary, Differential, LVDS | 2.7V ~ 12V, ±1.35V ~ 6V | 9.5mV @ 5V | 0.5µA @ 5V | - | 6.8mA | 70dB CMRR, 74dB PSRR | 7ns | - | -40°C ~ 85°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN |