Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,041 In Stock | 1 : ¥13.18000 Cut Tape (CT) 2,500 : ¥6.02753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 1.25µA | 50.45dB CMRR, 60dB PSRR | 40µs | 4mV | -40°C ~ 85°C | 6-WFBGA, WLBGA | Surface Mount | 6-WLP | |||
8,212 In Stock | 1 : ¥15.47000 Cut Tape (CT) 2,500 : ¥7.07077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1V ~ 5.5V | - | 0.015µA | - | 1.1µA | 53dB PSRR | 15µs | 0.9mV | -40°C ~ 85°C | 4-WFBGA, CSPBGA | Surface Mount | 4-UCSP (1.05x1.05) | ||
1,675 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥6.15673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.7V ~ 5.5V | 10mV @ 3.3V | 0.005µA | 2mA | 1.7µA | 46dB CMRR, 60dB PSRR (Min) | 14µs (Typ) | 2.5mV | -40°C ~ 125°C | 6-XFBGA, WLPBGA | Surface Mount | 6-WLP (1.08x0.73) |