Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,357 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,000 : ¥5.93487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5.5V | 1mV @ 5V | 0.005µA @ 5V | - | 40µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | Automotive | AEC-Q100 | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
15,639 In Stock | 1 : ¥49.82000 Cut Tape (CT) 3,000 : ¥25.00911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | CMOS, TTL | 2.5V ~ 5.5V | 5mV @ 2.5V | 5µA @ 2.5V | 50mA | 4mA | 50dB CMRR, 50dB PSRR | 5ns | 100µV | -40°C ~ 125°C | - | - | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 |