AP331AWG-7

DigiKey Part Number
AP331AWGDITR-ND - Tape & Reel (TR)
AP331AWGDICT-ND - Cut Tape (CT)
AP331AWGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP331AWG-7
Description
IC COMPARATOR 1 GEN PUR SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP331AWG-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
0.4µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.69900¥16.99
25¥1.55320¥38.83
100¥1.15680¥115.68
250¥1.04788¥261.97
500¥0.86728¥433.64
1,000¥0.65054¥650.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.63626¥1,908.78
Manufacturers Standard Package