Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
869 In Stock 1,500 Factory | 1 : ¥101.59000 Tube | - | Tube | Active | General Purpose | 4 | Push-Pull, Rail-to-Rail | 2.7V ~ 5.5V | 2mV @ 5V | 0.075µA @ 5.5V | - | 650µA | 95dB CMRR, 100dB PSRR | 28ns | 4mV | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | Surface Mount | 16-QSOP | ||
9,054 In Stock | 1 : ¥4.27000 Cut Tape (CT) 5,000 : ¥1.41995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.3V ~ 5.5V | 30mV @ 5.5V | 1pA @ 5.5V | 68mA @ 5.5V | 6µA (Typ) | 70dB CMRR, 80dB PSRR | 800ns (Typ) | 20mV | -40°C ~ 85°C | 6-XFDFN | Surface Mount | 6-XSON, SOT886 (1.45x1) |