Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,847 In Stock | 1 : ¥25.76000 Cut Tape (CT) 3,000 : ¥12.90768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 1.8V ~ 5V | 7mV @ 5V | 0.3µA | 10mA | 125µA | 67dB CMRR | 140ns | - | -40°C ~ 150°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
2,454 In Stock | 1 : ¥61.12000 Tube | - | Tube | Active | with Latch | 1 | CMOS, Complementary, TTL | - | 2.5mV @ ±5V | 0.28µA @ ±5V | 20mA | 800µA | 100dB CMRR, 85dB PSRR | 80ns | - | -40°C ~ 85°C | - | - | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SO |