MAX9017BEKA+T

DigiKey Part Number
MAX9017BEKA+TTR-ND - Tape & Reel (TR)
MAX9017BEKA+TCT-ND - Cut Tape (CT)
MAX9017BEKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9017BEKA+T
Description
IC COMPARATOR 2 W/VOLT REF SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9017BEKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
2.8µA
CMRR, PSRR (Typ)
80dB PSRR
Propagation Delay (Max)
28µs
Hysteresis
4mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.43000¥34.43
10¥22.68900¥226.89
25¥19.63360¥490.84
100¥16.20170¥1,620.17
250¥14.53404¥3,633.51
500¥13.51666¥6,758.33
1,000¥12.67117¥12,671.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.85948¥29,648.70
5,000¥11.41365¥57,068.25
Manufacturers Standard Package