LM2901AQT14-13 | |
---|---|
DigiKey Part Number | LM2901AQT14-13DITR-ND - Tape & Reel (TR) LM2901AQT14-13DICT-ND - Cut Tape (CT) LM2901AQT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AQT14-13 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901AQT14-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.34400 | ¥43.44 |
25 | ¥4.05320 | ¥101.33 |
100 | ¥3.24310 | ¥324.31 |
250 | ¥3.01132 | ¥752.83 |
500 | ¥2.54804 | ¥1,274.02 |
1,000 | ¥1.96896 | ¥1,968.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79524 | ¥4,488.10 |
5,000 | ¥1.67944 | ¥8,397.20 |
12,500 | ¥1.56361 | ¥19,545.12 |
25,000 | ¥1.48254 | ¥37,063.50 |