Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,641 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥5.07503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5.5V | 1mV @ 5V | 0.005µA @ 5V | 21mA | 40µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
3,836 In Stock | 1 : ¥39.62000 Tube | - | Tube | Active | with Voltage Reference | 1 | CMOS, TTL | 2V ~ 11V, ±1V ~ 5.5V | 12mV @ 5V | - | - | 680nA | 80dB CMRR, 80dB PSRR | 60µs | 50mV | 0°C ~ 70°C | 8-WFDFN Exposed Pad | Surface Mount | 8-DFN (3x3) | ||
8,933 In Stock | 1 : ¥16.83000 Cut Tape (CT) 1,000 : ¥8.26684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 2V ~ 8V, ±1V ~ 4V | 6mV @ 5V | - | 30mA | 1µA | 80dB CMRR, 90dB PSRR | 29µs | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |