Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,924 In Stock | 1 : ¥63.93000 Tube | Tube | Active | General Purpose | 1 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 6V | 2.5mV @ ±5V | 6µA @ ±5V | 20mA | 9mA | 70dB CMRR, 80dB PSRR | 13ns | 7mV | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SO | |||
1,502 In Stock | 1 : ¥108.56000 Tube | - | Tube | Active | with Latch | 1 | CMOS, TTL | 4.5V ~ 7V, ±2.25V ~ 16.5V | 1.5mV @ 5V | 5µA @ 5V | - | 10mA | 95dB CMRR, 90dB PSRR | 50ns | 500µV | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |