Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,649 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.94695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.4V ~ 40V | 3mV @ 12V | 0.15pA @ 12V | 30mA | 7.5µA | 100dB PSRR | 450ns (Typ) | - | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
24,504 In Stock | 1 : ¥11.73000 Cut Tape (CT) 1,000 : ¥5.31921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, Rail-to-Rail | 5V ~ 30V, ±2.5V ~ 15V | 7mV @ 30V | 0.25µA @ 5V | 13mA @ 5V | 2mA | - | - | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |