NCV391SN2T1G | |
---|---|
DigiKey Part Number | NCV391SN2T1GOSTR-ND - Tape & Reel (TR) NCV391SN2T1GOSCT-ND - Cut Tape (CT) NCV391SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV391SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV391SN2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.25mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 850ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.33600 | ¥53.36 |
25 | ¥5.01440 | ¥125.36 |
100 | ¥3.80200 | ¥380.20 |
250 | ¥3.23564 | ¥808.91 |
500 | ¥3.07376 | ¥1,536.88 |
1,000 | ¥2.34571 | ¥2,345.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18397 | ¥6,551.91 |
6,000 | ¥2.10308 | ¥12,618.48 |
15,000 | ¥2.02219 | ¥30,332.85 |
30,000 | ¥2.00217 | ¥60,065.10 |