Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,684 In Stock | 1 : ¥21.59000 Cut Tape (CT) 3,000 : ¥9.87545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 1 | Open-Drain | 1.8V ~ 36V | - | - | - | 11µA | - | 28.1µs | 5.5mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
1,536 In Stock | 1 : ¥70.13000 Tube | Tube | Active | with Latch | 1 | CMOS, Complementary, TTL | - | 3mV @ ±5V | 10µA @ ±5V | 20mA | 35mA | 96dB CMRR, 75dB PSRR | 14ns | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SO | |||
2,539 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥2.12887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 3.5V ~ 30V, ±1.75V ~ 15V | 3mV @ ±15V | 0.1µA @ ±15V | 50mA | 6mA | - | - | - | -40°C ~ 85°C | 8-TSSOP (0.173", 4.40mm Width) | Surface Mount | 8-TSSOP |