Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,979 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.83763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector | 2.7V ~ 5.5V | 7mV @ 5V | 0.25µA @ 5V | 84mA @ 5V | 150µA | - | 600ns | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
1,801 In Stock | 1 : ¥54.58000 Tube | - | Tube | Active | with Voltage Reference | 1 | CMOS, TTL | 2V ~ 11V, ±1V ~ 5.5V | 10mV @ 5V | - | 40mA | 4.4µA | 80dB CMRR, 80dB PSRR | 15µs | 50mV | -40°C ~ 85°C | 8-WFDFN Exposed Pad | Surface Mount | 8-DFN (3x3) | ||
4,039 In Stock | 1 : ¥63.16000 Cut Tape (CT) 2,500 : ¥34.49086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Latch | 1 | CMOS, Complementary, Rail-to-Rail, TTL | 2.4V ~ 12V, ±2.4V ~ 6V | 5mV @ 5V | 5µA @ 5V | 20mA | 22mA | 75dB CMRR, 85dB PSRR | 6ns | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP |