Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,398 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥2.05427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | CMOS, MOS, Open-Collector | 3V ~ 30V, ±1.5V ~ 15V | 5mV @ 30V | 0.025µA @ 5V | 30mA @ 5V | 100µA | - | - | - | 0°C ~ 70°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC | ||
252 In Stock | 1 : ¥68.69000 Tube | Tube | Active | General Purpose | 1 | CMOS, Complementary, TTL | 2.7V ~ 5.5V | 1.5mV @ 5V | 15µA @ 5V | - | 11mA | 80dB CMRR, 86.02dB PSRR | 7ns | 3.5mV | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |