Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,853 In Stock | 1 : ¥14.11000 Cut Tape (CT) 1,000 : ¥6.93470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | 4mV @ 5V | 0.01µA @ 5V | - | 14µA | 78dB CMRR, 80dB PSRR | 2.1µs | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
0 In Stock 29,179 Marketplace Check Lead Time | 525 : ¥14.42377 Tube | - | Bulk Tube | Active | General Purpose | 1 | CMOS, Open-Drain | 2.7V ~ 16V, ±1.35V ~ 8V | 3.6mV @ 15V | 250pA @ 15V | 10mA | 950nA | 88dB CMRR, 105dB PSRR | 300µs | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |