LM2903DR | |
---|---|
DigiKey Part Number | 296-1012-2-ND - Tape & Reel (TR) 296-1012-1-ND - Cut Tape (CT) 296-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903DR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.99200 | ¥29.92 |
25 | ¥2.70320 | ¥67.58 |
100 | ¥1.86680 | ¥186.68 |
250 | ¥1.57196 | ¥392.99 |
500 | ¥1.27716 | ¥638.58 |
1,000 | ¥0.98236 | ¥982.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.88416 | ¥2,210.40 |
5,000 | ¥0.83504 | ¥4,175.20 |
12,500 | ¥0.76136 | ¥9,517.00 |
25,000 | ¥0.71223 | ¥17,805.75 |
62,500 | ¥0.63856 | ¥39,910.00 |
125,000 | ¥0.61399 | ¥76,748.75 |