Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,792 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥3.82555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.2V ~ 10V | 10mV @ 5V | 0.5pA @ 5V | - | 25µA | 70dB CMRR, 90dB PSRR | 5µs | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | |||
12,439 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥4.84572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.5V ~ 5.5V | - | - | 20mA | 3µA | - | 12µs | 20mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
293 In Stock | 1 : ¥46.93000 Cut Tape (CT) 250 : ¥32.78580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 2.4V ~ 5.5V | 5mV @ 5V | 1µA @ 5V | 30mA @ 5V | 7.8mA | 80dB CMRR, 80dB PSRR | 3.5ns | 60mV | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 |