Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,439 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥4.84550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.5V ~ 5.5V | - | - | 20mA | 3µA | - | 12µs | 20mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
6,872 In Stock | 1 : ¥24.48000 Cut Tape (CT) 3,000 : ¥11.18520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.8V ~ 5.5V | 15mV @ 5.5V | 10pA @ 5.5V | 0.5mA @ 5.5V | 5µA | 74dB CMRR, 80dB PSRR | 13.5µs | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 |