Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,874 In Stock | 1 : ¥46.67000 Cut Tape (CT) 2,500 : ¥23.41034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 17µA | - | 29µs | 11.5mV | -40°C ~ 85°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
8,144 In Stock | 1 : ¥49.92000 Cut Tape (CT) 3,000 : ¥27.25050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Drain | 1.8V ~ 5.5V | - | 10pA @ 5.5V | - | 5µA | 74dB CMRR, 80dB PSRR | 13.5µs | - | -55°C ~ 125°C | SOT-23-6 | Surface Mount | SOT-23-6 | ||
2,529 In Stock | 1 : ¥97.34000 Cut Tape (CT) 500 : ¥67.23018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.05µA | - | 19µA | - | 29µs | 13.5mV | -55°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
808 In Stock | 1 : ¥94.00000 Cut Tape (CT) 500 : ¥67.23018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Collector | 1.4V ~ 18V | - | 0.05µA | - | 19µA | - | 29µs | 13.5mV | -55°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-23-6 | |||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV | 0.25µA @ 5V | - | 700µA | - | - | - | -55°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |