Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,775 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥2.94100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 1.6V ~ 6.5V | 8mV @ 5V | 2pA @ 5V | 35mA @ 5V | 900nA | 73dB CMRR, 77dB PSRR | 3µs | 17mV | -40°C ~ 125°C | Automotive | AEC-Q100 | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
8,362 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,000 : ¥5.93487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5.5V | 1mV @ 5V | 0.005µA @ 5V | - | 40µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | Automotive | AEC-Q100 | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
8,512 In Stock | 1 : ¥14.11000 Cut Tape (CT) 3,000 : ¥6.46801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 2.7V ~ 16V, ±1.35V ~ 8V | 5mV @ 5V | 250pA @ 5V | 10mA | 1.2µA | 88dB CMRR, 105dB PSRR | 240µs | - | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |