LM2901YPT | |
---|---|
DigiKey Part Number | 497-10212-2-ND - Tape & Reel (TR) 497-10212-1-ND - Cut Tape (CT) 497-10212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901YPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901YPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.08013 | ¥7,700.32 |
5,000 | ¥2.86772 | ¥14,338.60 |
12,500 | ¥2.76150 | ¥34,518.75 |
25,000 | ¥2.65529 | ¥66,382.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.01400 | ¥70.14 |
25 | ¥6.58680 | ¥164.67 |
100 | ¥5.37450 | ¥537.45 |
250 | ¥4.99192 | ¥1,247.98 |
500 | ¥4.24840 | ¥2,124.20 |
1,000 | ¥3.39879 | ¥3,398.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.77300 | ¥67.73 |
25 | ¥6.36080 | ¥159.02 |
100 | ¥5.19020 | ¥519.02 |
250 | ¥4.82080 | ¥1,205.20 |
500 | ¥4.10276 | ¥2,051.38 |
1,000 | ¥3.28228 | ¥3,282.28 |