TPS3701DDCR | |
---|---|
DigiKey Part Number | 296-40744-2-ND - Tape & Reel (TR) 296-40744-1-ND - Cut Tape (CT) 296-40744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3701DDCR |
Description | IC COMPARATOR 1 WINDW SOT23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3701DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 36V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 28.1µs | |
Hysteresis | 5.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.38200 | ¥193.82 |
25 | ¥18.28680 | ¥457.17 |
100 | ¥15.58120 | ¥1,558.12 |
250 | ¥14.63028 | ¥3,657.57 |
500 | ¥12.80158 | ¥6,400.79 |
1,000 | ¥10.60692 | ¥10,606.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.87545 | ¥29,626.35 |
6,000 | ¥9.50969 | ¥57,058.14 |