Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,473 In Stock | 1 : ¥25.93000 Cut Tape (CT) 500 : ¥16.24782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 15µA | - | 29µs | 11.5mV | -40°C ~ 85°C | SOT-23-5 Thin, TSOT-23-5 | Surface Mount | TSOT-23-5 | |||
2,480 In Stock | 1 : ¥25.93000 Cut Tape (CT) 500 : ¥16.24782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector | 1.4V ~ 18V | - | 0.01µA @ 18V | - | 17µA | - | 29µs | 13.5mV | -40°C ~ 125°C | 3-WFDFN Exposed Pad | Surface Mount | 3-DFN (2x2) |