Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,406 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥5.79273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail | 2.7V ~ 16V, ±1.35V ~ 8V | 5mV @ 5V | 250pA @ 5V | 10mA | 1.2µA | 88dB CMRR, 105dB PSRR | 240µs | - | -40°C ~ 125°C | Automotive | AEC-Q100 | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
2,900 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.33664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Open-Collector | 1.65V ~ 5.5V | 2mV @ 5V | 5pA @ 5V | 100mA @ 5V | 35µA | 65dB, 80dB PSRR | 600ns (Typ) | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 14-TSSOP (0.173", 4.40mm Width) | Surface Mount | 14-TSSOP |