Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,766 In Stock | 1 : ¥49.56000 Cut Tape (CT) 3,000 : ¥24.89379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | LVDS | 2.4V ~ 5.5V | 5mV @ 5V | 5µA @ 5V | - | 16.5mA | 80dB CMRR, 80dB PSRR | 0.8ns | 60mV | -40°C ~ 125°C | - | - | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
1,494 In Stock | 1 : ¥51.43000 Cut Tape (CT) 500 : ¥32.21068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS | 2.45V ~ 5.25V | 5.5mV @ 5V | 1.6µA @ 5V | 19mA @ 5V | 2.65mA | - | 5.3ns | - | -40°C ~ 125°C | - | - | 6-TSSOP, SC-88, SOT-363 | Surface Mount | SC-70-6 | ||
2,503 In Stock | 1 : ¥54.07000 Cut Tape (CT) 3,000 : ¥39.97517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Complementary, LVDS | 2.7V ~ 5.25V | 5mV @ 3.3V | 10µA @ 3.3V | - | 26.6mA | 80dB CMRR, 80dB PSRR | 225ps (Typ) | 2mV | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-WFDFN Exposed Pad | Surface Mount, Wettable Flank | 8-WSON (2x2) | ||
2,959 In Stock | 1 : ¥40.97000 Cut Tape (CT) 3,000 : ¥19.12688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Complementary, LVDS | 2.4V ~ 5.25V, 2.7V ~ 5.25V | 5mV @ 3.3V | 10µA @ 3.3V | 10mA | 26.6mA | 80dB CMRR, 80dB PSRR | 225ps (Typ) | - | -40°C ~ 125°C (TA) | - | - | 6-XFBGA, DSBGA | Surface Mount | 6-DSBGA (1.22x0.82) | ||
250 In Stock | 1 : ¥49.13000 Cut Tape (CT) 250 : ¥34.30904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Complementary, LVDS | 2.4V ~ 5.25V, 2.7V ~ 5.25V | 5mV @ 3.3V | 10µA @ 3.3V | 10mA | 26.6mA | 80dB CMRR, 80dB PSRR | 225ps (Typ) | - | -40°C ~ 125°C (TA) | - | - | 6-XFBGA, DSBGA | Surface Mount | 6-DSBGA (1.22x0.82) |