LM239ADR | |
---|---|
DigiKey Part Number | 296-6618-2-ND - Tape & Reel (TR) 296-6618-1-ND - Cut Tape (CT) 296-6618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239ADR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM239ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.80000 | ¥28.00 |
25 | ¥2.56160 | ¥64.04 |
100 | ¥1.90630 | ¥190.63 |
250 | ¥1.72768 | ¥431.92 |
500 | ¥1.42982 | ¥714.91 |
1,000 | ¥1.07236 | ¥1,072.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.98304 | ¥2,457.60 |
5,000 | ¥0.92346 | ¥4,617.30 |
12,500 | ¥0.86387 | ¥10,798.38 |
25,000 | ¥0.79238 | ¥19,809.50 |
62,500 | ¥0.76259 | ¥47,661.88 |