0ZRC0250FF1A | |
---|---|
DigiKey Part Number | 507-1345-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRC0250FF1A |
Description | PTC RESET FUSE 90V 2.5A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0250FF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.839" L x 0.122" W (21.30mm x 3.10mm) | |
Height - Seated (Max) | 1.039" (26.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
5 | ¥4.46600 | ¥22.33 |
10 | ¥4.32700 | ¥43.27 |
50 | ¥3.63700 | ¥181.85 |
100 | ¥3.01870 | ¥301.87 |
250 | ¥2.74472 | ¥686.18 |
500 | ¥2.33290 | ¥1,166.45 |
1,000 | ¥2.05844 | ¥2,058.44 |
5,000 | ¥1.85262 | ¥9,263.10 |