Comparators

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
General Purposewith Latch
Number of Elements
24
Output Type
Open-CollectorTTL
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V4.75V ~ 10.5V, ±2.375V ~ 5.75V
Voltage - Input Offset (Max)
4mV @ ±5V7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V5µA @ ±5V
Current - Output (Typ)
20mA-
Current - Quiescent (Max)
2.5mA4mA, 3mA, 1.5mA
CMRR, PSRR (Typ)
86.02dB CMRR, 86.02dB PSRR-
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
14-TSSOP
LM2901PWR
IC COMPARATOR 4 DIFF 14TSSOP
Texas Instruments
28,814
In Stock
1 : ¥4.08000
Cut Tape (CT)
2,000 : ¥1.16174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Open-Collector
2V ~ 30V, ±1V ~ 15V
7mV @ 30V
0.25µA @ 5V
20mA
2.5mA
-
-
-
-40°C ~ 125°C
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
61
In Stock
1,824
Factory
1 : ¥61.12000
Tube
-
Tube
Active
with Latch
2
TTL
4.75V ~ 10.5V, ±2.375V ~ 5.75V
4mV @ ±5V
5µA @ ±5V
-
4mA, 3mA, 1.5mA
86.02dB CMRR, 86.02dB PSRR
-
-
-40°C ~ 85°C
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.