Comparators

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V3V ~ 36V
Voltage - Input Offset (Max)
2mV @ 30V7mV @ 30V
Current - Output (Typ)
16mA @ 5V21mA @ 5V
Current - Quiescent (Max)
600µA2.5mA
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
8-SOIC
LM2903BIDR
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
19,612
In Stock
1 : ¥4.08000
Cut Tape (CT)
2,500 : ¥0.90564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
3V ~ 36V
2mV @ 30V
0.25µA @ 5V
21mA @ 5V
600µA
-
-
-
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8 MSOP
LM2903DMR2G
IC COMPARATOR 2 GEN PUR 8MSOP
onsemi
3,338
In Stock
1 : ¥5.61000
Cut Tape (CT)
4,000 : ¥1.12526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 30V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 105°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Surface Mount
8-MSOP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.