Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,343 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥2.55028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | CMOS, Push-Pull, Rail-to-Rail, TTL | 1.6V ~ 5.5V | 7mV @ 5.5V | 1pA @ 5.5V | 30mA | 1µA | 70dB CMRR, 80dB PSRR | 8µs | 6.5mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
113,354 In Stock | 1 : ¥10.26000 Cut Tape (CT) 3,000 : ¥4.35309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 0.9V ~ 6.5V, ±0.45V ~ 3.25V | 3mV | 100pA | 42mA | 150nA | - | 35µs | - | -40°C ~ 125°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 |