Comparators

Results: 6
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-UltraFast™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Elements
12
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTLCMOS, Rail-to-Rail, TTLPush-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V2.7V ~ 5.5V2.7V ~ 5.5V, ±1.35V ~ 2.75V
Voltage - Input Offset (Max)
2.5mV @ ±5V5mV @ 5V6.5mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V50pA @ 5V6µA @ ±5V
Current - Output (Typ)
20mA-
Current - Quiescent (Max)
50µA2mA5mA
CMRR, PSRR (Typ)
70dB CMRR, 100dB PSRR70dB CMRR, 80dB PSRR70dB CMRR, 85dB PSRR
Propagation Delay (Max)
9ns10ns50ns
Hysteresis
1.2mV6mV
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)SOT-23-6SOT-23-8
Supplier Device Package
8-SOIC10-MSOPSOT-23-6SOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Grade
Qualification
Package / Case
Mounting Type
Supplier Device Package
8-SOIC
TLV3202AIDR
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
12,056
In Stock
1 : ¥13.94000
Cut Tape (CT)
2,500 : ¥6.37527
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Push-Pull
2.7V ~ 5.5V
5mV @ 5V
50pA @ 5V
-
50µA
70dB CMRR, 85dB PSRR
50ns
1.2mV
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
8-SOIC
TLV3501AIDR
IC COMPARATOR 1 GEN PUR 8SOIC
Texas Instruments
5,071
In Stock
285
Marketplace
1 : ¥25.50000
Cut Tape (CT)
2,500 : ¥12.79005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
2.7V ~ 5.5V, ±1.35V ~ 2.75V
6.5mV @ 5.5V
10pA @ 5.5V
-
5mA
70dB CMRR, 100dB PSRR
10ns
6mV
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
SOT-23-6 PKG
TLV3501AIDBVR
IC COMPARATOR 1 GEN PUR SOT23-6
Texas Instruments
10,644
In Stock
1 : ¥27.71000
Cut Tape (CT)
3,000 : ¥13.90861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
2.7V ~ 5.5V, ±1.35V ~ 2.75V
6.5mV @ 5.5V
10pA @ 5.5V
-
5mA
70dB CMRR, 100dB PSRR
10ns
6mV
-40°C ~ 125°C
-
-
SOT-23-6
Surface Mount
SOT-23-6
SOT 23-8
TLV3502AQDCNRQ1
IC COMPARATOR 2 GEN PUR SOT23-8
Texas Instruments
5,724
In Stock
1 : ¥47.86000
Cut Tape (CT)
3,000 : ¥24.01560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Push-Pull, Rail-to-Rail, TTL
2.7V ~ 5.5V, ±1.35V ~ 2.75V
6.5mV @ 5.5V
10pA @ 5.5V
-
5mA
70dB CMRR, 80dB PSRR
10ns
6mV
-40°C ~ 125°C
Automotive
AEC-Q100
SOT-23-8
Surface Mount
SOT-23-8
10 MSOP
LT1715IMS#PBF
IC COMPARATOR 2 GEN PUR 10MSOP
Analog Devices Inc.
4,228
In Stock
1 : ¥95.55000
Tube
Tube
Active
General Purpose
2
CMOS, Rail-to-Rail, TTL
2.7V ~ 12V
2.5mV @ ±5V
6µA @ ±5V
20mA
2mA
70dB CMRR, 80dB PSRR
9ns
6mV
-40°C ~ 85°C
-
-
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Surface Mount
10-MSOP
8-SOIC
TLV3502AID
IC COMPARATOR 2 GEN PUR 8SOIC
Texas Instruments
673
In Stock
1 : ¥46.96000
Tube
-
Tube
Active
General Purpose
2
CMOS, Push-Pull, Rail-to-Rail, TTL
2.7V ~ 5.5V, ±1.35V ~ 2.75V
6.5mV @ 5.5V
10pA @ 5.5V
-
5mA
70dB CMRR, 100dB PSRR
10ns
6mV
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
Showing
of 6

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.